text.skipToContent text.skipToNavigation

Référence fabricant

SH02-3,50

SH Series 2 Position 30-16 AWG 3.5 mm Pitch Screw Cage Horizontal Plug

Modèle ECAD:
Nom du fabricant: Altech Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Altech Corporation SH02-3,50 - Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 30-16
Termination: Screw Cage
Style: Plug
Fonctionnalités et applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of pluggable PCB terminal blocks that simplify board replacement and reduce costly downtime and misconnections.Choose single-mold designs for maximum strength or choose modular designs which are assembled from 2 and 3 pole modules when you need maximum flexibility to meet changing requirements.Altech pluggable PCB terminal blocks are available in screw cage clamp or tubular screw termination and open headers for cost sensitive applications.

SH02-3.50 is a 2 position,3.50mm pitch, horizontal plug, screw cage termination PCB terminal block
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
100
Multiples de :
100
Total 
76,00 $
USD
Quantité
Prix unitaire
100
$0.76
300
$0.74
500
$0.735
1 000
$0.72
2 000+
$0.705
Product Variant Information section