text.skipToContent text.skipToNavigation

Manufacturer Part #

SR99S01VBNN06G7

SR99S01VBNN06G7 1 Position Eurostyle AWG24-16 Orange Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT SR99S01VBNN06G7 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 24-16
Termination: Spring Clamp
Style: Eurostyle
Mounting Method: Through Hole
Features & Applications

METZ CONNECT’s SM99 and SR99 are spring-clamp terminal blocks which have a compact footprint, and accept wire sizes up to 16 AWG.

APPLICATIONS
• Consumer devices
• Lighting
• Heating, ventilation and air-conditioning units
• Security systems
• Industrial equipment

FEATURES
• 90° connection angle
• Single wire size range: 24 AWG to 16 AWG
• 9A nominal current
• Color variants for finger latch
• IP20 ingress rating

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
750
Multiple Of:
750
Total
$252.00
USD
Quantity
Unit Price
750
$0.336
1,500
$0.332
2,250
$0.329
3,000
$0.327
3,750+
$0.321
Product Variant Information section