Manufacturer Part #
USB-A-D-RA
4 Position Dual Port Socket Right Angle TYPE A Through Hole USB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech USB-A-D-RA - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The USB-A-D-RA is a part of USB series 4 position dual port socket USB. It has a storage temperature ranging from -55°C to +85°C.
Features:
- USB-IF Compatible
- High Speed I/O applications
- Variety of Circuit sizes
- Variety of Body Styles
- Standard and Mini versions
- Shielded for EMI/RFI protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.42
300
$0.41
1,000
$0.40
2,000
$0.395
4,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole