text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2308SXC-2

CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY2308SXC-2 - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133.3MHz
Clock Output Frequency - Max: 133.3MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$6,105.60
USD
Quantity
Unit Price
1
$6.68
5
$6.61
30
$6.52
100
$6.47
300+
$6.36
Product Variant Information section