text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58607UMG-TR

SY58607U Series 3.6 V 3.2 Gbps Precision 1:2 LVPECL Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58607UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 2.5GHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$4,870.00
USD
Quantity
Unit Price
1,000+
$4.87
Product Variant Information section