text.skipToContent text.skipToNavigation

Manufacturer Part #

16ZLJ560M8X16

ZLJ Series 16 V 560 uf 105c 8X16 mm LS=3.5 9k hrs Low Imp. Aluminum Electrolytic

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 16ZLJ560M8X16 - Technical Attributes
Attributes Table
Series: ZLJ
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.6A
Impedance: 59mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Dimension: H  17.5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.80
USD
Quantity
Unit Price
1,000
$0.0658
3,000
$0.064
5,000
$0.0632
15,000
$0.0615
25,000+
$0.06
Product Variant Information section