text.skipToContent text.skipToNavigation

Manufacturer Part #

35ZLH330MEFC10X12.5

ZLH Series 330 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Rubycon 35ZLH330MEFC10X12.5 - Technical Attributes
Attributes Table
Series: ZLH
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.33A
Impedance: 0.039Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
125
$0.196
300
$0.192
1,000
$0.188
2,000
$0.186
5,000+
$0.179
Product Variant Information section