text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM471I

M (A) Series 6.3 V 470 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-0JM471I - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 380mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  12.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
2,000
$0.05
6,000
$0.0487
8,000
$0.0483
20,000
$0.0473
30,000+
$0.0462
Product Variant Information section