Manufacturer Part #
ECA-1AM332
M Series 10 V 3300 uF Ø12.5 x 20 mm LS=5 mm 85°C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-1AM332 - Product Specification
Panasonic Industry ECA-1AM332 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1090mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 20mm x D 12.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
75
$0.28
200
$0.275
500
$0.27
1,250
$0.265
3,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag