text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VM332

M Series 35 V 3300 uF Ø 16 x 31.5 mm LS=7.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1VM332 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1400mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
1
$0.64
40
$0.625
150
$0.61
400
$0.595
1,500+
$0.565
Product Variant Information section