text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2DHG3R3

NHG Series 200 V 3.3 uF Ø6.3x 11.2 mm 2 kHrs Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2DHG3R3 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 36mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 49.6µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.40
USD
Quantity
Unit Price
400
$0.0885
1,000
$0.0865
4,000
$0.0835
6,000
$0.0826
15,000+
$0.0793