Manufacturer Part #
ECE-A1VKA220
KA-A Series 35 V 22 uF Ø6.3x7mm LS=2.5mm 85°C Radial Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECE-A1VKA220 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECE-A1VKA220 - Technical Attributes
Attributes Table
| Series: | KA |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 60mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 7.7µA |
| Dimension: | L 7mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400
$0.0454
1,250
$0.0442
3,000
$0.0433
7,500
$0.0423
20,000+
$0.0404
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole