text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1V6R8R

EEE-FC Series 35 V 6.8 uF Ø 5 x 5.30 mm 105 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FC1V6R8R - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 6.8µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 71.25mA
Impedance: 1.8Ω
Operating Temp-Max: 105°C
Dimension: L  5.3mm x W  5.3mm x H  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$79.70
USD
Quantity
Unit Price
1,000
$0.0797
3,000
$0.0775
5,000
$0.0765
10,000
$0.0751
20,000+
$0.0731