text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA0J331XP

EEE-HA Series 6.3 V 330 uF Ø6.3 x 7.7 mm V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA0J331XP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 105µA
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.40
USD
Quantity
Unit Price
900
$0.106
2,700
$0.103
3,600
$0.102
9,000
$0.0994
13,500+
$0.0971
Product Variant Information section