text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1C330WR

EEE-HA Sereis 16 V 33 uF 105°C 1 kHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1C330WR - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 35mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.00
USD
Quantity
Unit Price
1,000
$0.073
3,000
$0.071
5,000
$0.07
10,000
$0.0688
20,000+
$0.0669
Product Variant Information section