text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1H100P

EEE-TG Series 50 V 10 uF Ø 8 x 6.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Panasonic Industry EEE-TG1H100P - Technical Attributes
Attributes Table
Series: TG
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 80mA
ESR (Equivalent Series Resistance): 1.6Ω
Operating Temp-Max: 125°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
5,000+
$0.22
Product Variant Information section