text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2D470

EEU-EB Series 200 V 47 uF Ø 12.5 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1724
Product Specification Section
Panasonic Industry EEU-EB2D470 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 600mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$5.78
USD
Quantity
Unit Price
50
$0.385
150
$0.375
400
$0.37
1,000
$0.36
2,500+
$0.345
Product Variant Information section