Manufacturer Part #
EEU-ED2W330
EEE-ED Series 450 V 33 uF Ø18 x 25 mm 105°C Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 1937 | ||||||||||
Product Specification Section
Panasonic Industry EEU-ED2W330 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-ED2W330 - Technical Attributes
Attributes Table
| Series: | ED |
| Type: | Can - SMT |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 850mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 901µA |
| Dimension: | H 31.5mm x D 16mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$0.965
75
$0.94
200
$0.92
400
$0.905
1,250+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
RADIAL
Mounting Method:
Through Hole