text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-ED2W330

EEE-ED Series 450 V 33 uF Ø18 x 25 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Panasonic Industry EEU-ED2W330 - Technical Attributes
Attributes Table
Series: ED
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 850mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 901µA
Dimension: H  31.5mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$135.00
USD
Quantity
Unit Price
100
$1.35
200
$1.34
400
$1.33
1,500+
$1.30
Product Variant Information section