text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2V820S

EEU-EE Series 82 uF 350 V Ø18 x 25 mm LS=7.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2V820S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 82µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.53A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 182.2µA
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$156.00
USD
Quantity
Unit Price
100
$1.56
200
$1.55
400
$1.53
1,500+
$1.50
Product Variant Information section