text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H3R3

FC-A Series 50 V 3.3 uF Ø5x11mm LS=2mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1H3R3 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 65mA
Impedance: 1.3Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$11.56
USD
Quantity
Unit Price
1
$0.0578
400
$0.0564
1,500
$0.0546
4,000
$0.0533
15,000+
$0.0503