text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V272

FC-A Series 35 V 2700 uF LS=7.5mm 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1V272 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3635mA
Impedance: 0.016Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 945µA
Dimension: L  31.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
20
$1.14
50
$1.12
150
$1.11
300
$1.10
1,000+
$1.07
Product Variant Information section