text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V391S

FC-A Series 35 V 390 uF Ø12.5x15mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1V391S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1205mA
Impedance: 0.065Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 136.5µA
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$82.00
USD
Quantity
Unit Price
50
$0.42
150
$0.41
400
$0.405
1,000
$0.395
2,500+
$0.38
Product Variant Information section