text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1A152L

EEU-FR Series 10 V 1500 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1A152L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 9000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1560mA
Impedance: 0.03Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
1,500
$0.21
4,000+
$0.20
Product Variant Information section