text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG2A331M

TG Series 100 V 330 uF 125°C 18 x 16.5 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-TG2A331M - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 400mA
ESR (Equivalent Series Resistance): 0.28Ω
Operating Temp-Max: 125°C
Leakage Current: 330µA
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.75
USD
Quantity
Unit Price
125
$1.07
250
$1.06
500
$1.05
1,875+
$1.03
Product Variant Information section