text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXJ161ELL331MLN3S

KXJ Series 330 uF 160 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
United Chemi-Con EKXJ161ELL331MLN3S - Technical Attributes
Attributes Table
Series: KXJ
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.35A
Lead Spacing: 7.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.38
USD
Quantity
Unit Price
25
$0.895
75
$0.87
200
$0.85
400
$0.84
1,250+
$0.80
Product Variant Information section