text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE250ELL222MK35S

KZE Series 25 V 2200 uF Ø12.5x35mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE250ELL222MK35S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$325.00
USD
Quantity
Unit Price
30
$0.69
100
$0.675
250
$0.66
500
$0.65
1,500+
$0.62
Product Variant Information section