text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2G221MELA

GU Series 220 uF 400 V 105 °C Ø 25 x 40 mm LS=10 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2G221MELA - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1100mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 15%
Leakage Current: 0.88mA
Dimension: L  40mm x D  25mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.50
USD
Quantity
Unit Price
250
$2.43
500
$2.40
750+
$2.38
Product Variant Information section