text.skipToContent text.skipToNavigation

Manufacturer Part #

LGY1H472MELZ45

GY Series 4700 uF 50 V 105°C Ø22 x 45 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGY1H472MELZ45 - Technical Attributes
Attributes Table
Series: GY
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2100mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  45mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
250
$1.83
500
$1.81
750
$1.80
1,250+
$1.78
Product Variant Information section