text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ152M16V12.5X14TR15F

NACZ Series 1500 uF 16 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
NIC Components NACZ152M16V12.5X14TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
Impedance: 0.066Ω
Operating Temp-Max: 105°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.25
USD
Quantity
Unit Price
250
$0.525
500
$0.52
1,000
$0.51
3,750+
$0.495
Product Variant Information section