text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1V470MCL1GS

CD Series 47 uF 35 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UCD1V470MCL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
Impedance: 0.36Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.60
USD
Quantity
Unit Price
1,000
$0.0906
3,000
$0.0881
4,000
$0.0874
10,000
$0.0854
15,000+
$0.0833