text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1E561MPD

PM Series 560 uF 25 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1E561MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 560µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
1
$0.27
125
$0.265
300
$0.26
1,250
$0.25
3,000+
$0.24
Product Variant Information section