text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1E471MPD

PS Series 470 F 25 V 105 °C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Nichicon UPS1E471MPD - Technical Attributes
Attributes Table
Series: PS
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 800mA
Impedance: 0.14Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 352.5µA
Dimension: L  16mm x D  10mm
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.40
USD
Quantity
Unit Price
200
$0.177
600
$0.174
2,000
$0.17
4,000
$0.167
8,000+
$0.163
Product Variant Information section