Manufacturer Part #
UUD1E331MNL1GS
UD Series 330 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UUD1E331MNL1GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 330µF |
| Rated Voltage: | 25V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
500
$0.153
1,500
$0.15
2,500
$0.149
5,000
$0.147
10,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount