text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2G220MHD

VR Series 22 uF 400 V 85°C Ø16x25mm LS=7.5mm Radial Aluminum Electolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Nichicon UVR2G220MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 240mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
200
$0.415
750
$0.40
2,500+
$0.385
Product Variant Information section