text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2V101MHD

VR Series 100 uF 350 V 85°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR2V101MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 590mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
200
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.00
USD
Quantity
Unit Price
140
$1.16
280
$1.15
560
$1.14
2,100+
$1.12
Product Variant Information section