text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEP330M+T

SEP Series 16 V 330 uF 105°C 3 K Hrs Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 16SEP330M+T - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 16mΩ
Leakage Current: 792mA
Ripple Current: 4720A
Operating Temp Range: -55°C to +105°C
Dimension: L  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$255.00
USD
Quantity
Unit Price
500
$0.51
1,000
$0.505
1,500
$0.50
2,000
$0.495
2,500+
$0.485