text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CT1C470R

CT Series 16 V 47 uF 105°C 2 k Hrs SMT SP-Cap Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-CT1C470R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 225.6µA
Ripple Current: 3000mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,012.50
USD
Quantity
Unit Price
3,500+
$0.575