Manufacturer Part #
0402N2R2C500CT
0402 2.2 pF 50 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Walsin Technology Corporation 0402N2R2C500CT - Product Specification
Walsin Technology Corporation 0402N2R2C500CT - Technical Attributes
Attributes Table
| Capacitance: | 2.2pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Dimension: | H 0.5mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0033
30,000
$0.0032
100,000
$0.0031
200,000
$0.003
400,000+
$0.0029
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount