Manufacturer Part #
0402YD683KAT2A
0402 68 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 0402YD683KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 68nF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount