Manufacturer Part #
12065C474KAT2A
1206 470 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2046 | ||||||||||
Product Specification Section
KYOCERA AVX 12065C474KAT2A - Product Specification
KYOCERA AVX 12065C474KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 470nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
249
USA:
249
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount