text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7R2E334K160KA

C Series 2220 0.33 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C5750X7R2E334K160KA - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$359.00
USD
Quantity
Unit Price
1,000
$0.359
2,000
$0.354
3,000
$0.352
4,000
$0.35
5,000+
$0.343
Product Variant Information section