text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206FRNPO9BN222

CC Series 1206 2200 pF 50 V ±1% C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
YAGEO CC1206FRNPO9BN222 - Technical Attributes
Attributes Table
Capacitance: 0.0022µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  0.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.80
USD
Quantity
Unit Price
4,000
$0.0782
8,000
$0.0769
12,000
$0.0761
16,000
$0.0756
20,000+
$0.0739
Product Variant Information section