Manufacturer Part #
CL05B153KB5VPNC
CAP CER 0.015UF 50V X7R 0402
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05B153KB5VPNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05B153KB5VPNC - Technical Attributes
Attributes Table
| Capacitance: | 0.015µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0044
30,000
$0.0042
50,000
$0.0042
200,000
$0.004
300,000+
$0.0039
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel