text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A476MRYNNNE

CL21 Series 0805 47 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Samsung Electro-Mechanics CL21A476MRYNNNE - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
446,000
USA:
446,000
544,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.40
USD
Quantity
Unit Price
2,000
$0.0392
6,000
$0.0381
10,000
$0.0377
20,000
$0.0371
40,000+
$0.0361
Product Variant Information section