Manufacturer Part #
GCM1555C1H101JA16J
0402 50 V 10o pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Murata GCM1555C1H101JA16J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM1555C1H101JA16J - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350,000
USA:
350,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50,000
$0.005
100,000
$0.0049
150,000
$0.0048
200,000
$0.0048
250,000+
$0.0046
Product Variant Information section
Available Packaging
- Reel Qty: 500,000+ / Unit Price: $0.005 / Stock: 0 Qty: 50,000+$0.005 Stock: 0
- ReelSelected Variant Qty: 50,000+ / Unit Price: $0.005 / Stock: 350,000 Qty: 50,000+$0.005 Stock: 350,000
- Reel Qty: 500,000+ / Unit Price: $0.005 / Stock: 0 Qty: 50,000+$0.005 Stock: 0
- Reel Qty: 500,000+ / Unit Price: $0.005 / Stock: 0 Qty: 50,000+$0.005 Stock: 0
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount