Manufacturer Part #
GCM155C71A105KE38D
0402 1 uF 10 V ±10% Tolerance X7S SMT Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Murata GCM155C71A105KE38D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155C71A105KE38D - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7S |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.2% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0118
20,000
$0.0116
40,000
$0.0115
50,000
$0.0114
150,000+
$0.0111
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0118 / Stock: 5,810,000 Qty: 10,000+$0.0118 Stock: 5,810,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0118 / Stock: 290,000 Qty: 10,000+$0.0118 Stock: 290,000
- Reel Qty: 10,000+ / Unit Price: $0.0118 / Stock: 0 Qty: 10,000+$0.0118 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0118 / Stock: 0 Qty: 10,000+$0.0118 Stock: 0
Package Qty:
10000 per Reel