text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R70J225KE22D

2.2 µF ±10% 6.3 Volts X7R 0603 Multi Layer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM188R70J225KE22D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,216.00
USD
Quantity
Unit Price
4,000
$0.0316
8,000
$0.0311
16,000
$0.0306
20,000
$0.0304
60,000+
$0.0295