Manufacturer Part #
GCM188R72A103KA37D
0603 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
Murata GCM188R72A103KA37D - Product Specification
Murata GCM188R72A103KA37D - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
968,000
USA:
968,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0077
12,000
$0.0075
40,000
$0.0073
80,000
$0.0071
160,000+
$0.0069
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0077 / Stock: 156,000 Qty: 4,000+$0.0077 Stock: 156,000
- Reel Qty: 40,000+ / Unit Price: $0.0077 / Stock: 0 Qty: 4,000+$0.0077 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0077 / Stock: 0 Qty: 4,000+$0.0077 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0077 / Stock: 968,000 Qty: 4,000+$0.0077 Stock: 968,000
- Reel Qty: 4,000+ / Unit Price: $0.0077 / Stock: 2,572,000 Qty: 4,000+$0.0077 Stock: 2,572,000
- Reel Qty: 40,000+ / Unit Price: $0.0077 / Stock: 0 Qty: 4,000+$0.0077 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount