text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1HR80WB01D

0402 0.8 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Murata GJM1555C1HR80WB01D - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
10,000
$0.0182
20,000
$0.0179
30,000
$0.0178
40,000
$0.0177
50,000+
$0.0173